
* Images are for reference only
HX PZ1.0-1x7P WZ-AM
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ1.0-1x7P WZ-AM
- JLCPCB Part #
- C22438166
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+105℃ 1 1mm 1mm 1x7P 2mm 500V 750mA 7P Black Brass Gold Pin Header Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1337
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1336
In-stock Item Pricing
Qty Unit Price
1+
$0.1675
50+
$0.1320
150+
$0.1168
500+
$0.0978
2000+
$0.0894
4000+
$0.0842
Related Products
Welcome back, may I help you?